L-com HG2458-8DS-RSP

2.4.5.7-5.9 GHz 8 dBi Dual Element Indoor Panel Antenna 12in RP-SMA Plug Conne- | L-com HG2458-8DS-RSP
$ 100.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2458-8DS-RSP.

IHS

Technical Drawing1 page15 years ago

Supply Chain

Introduction Date2010-12-30
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of L-com HG2458-8DS-RSP provided by its distributors.

2.4.5.7-5.9 GHz 8 dBi Dual Element Indoor Panel Antenna 12in RP-SMA Plug Conne- | L-com HG2458-8DS-RSP
Base Station/Broadcast Transmission Antenna
Antpatch 2.4/5.8 Ghz 8Dbi |L-Com HG2458-8DS-RSP
The HyperLink HG2458-8DS is a high performance Patch antenna consisting of two independent dual-band, vertically polarized antennas in a single housing. The unit is for 802.11ac and MIMO applications. The unit has high gain with an 80° beam-width. Its dual-band design makes it suitable for applications in the 2.4GHz (2400-2500 MHz) and 5 GHz (5725-5875 MHz) band which and eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a number of wireless applications. Each internal antenna is fed via its own individual connector. This antenna features an injection molded radome for crisp, clean appearance in all indoor operations. The mounting system is simple and straight forward and allows installation adjusts for best area coverage. Horizontal coverage is a full 80° plus degrees.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD