L-com HG2458-14P-090

Sector Panel Antenna, 2.4/4.9-5.8 Ghz, Dual Feed, 90 Degree, HG2458 Series
$ 420.899
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2458-14P-090.

Electro Sonic

Technical Drawing1 page8 years ago

L-com

Farnell

Newark

Inventory History

3 month trend:
+133%

Descriptions

Descriptions of L-com HG2458-14P-090 provided by its distributors.

SECTOR PANEL ANTENNA, 2.4/4.9-5.8 GHZ, DUAL FEED, 90 DEGREE, HG2458 SERIES
Antenna, 90+ Sector Panel 2.4/4.9-5.8Ghz; Frecuencia Mínima:2.3Ghz; Frecuencia Máxima:6.5Ghz; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:-; Potencia De Entrada:-; Impedancia De Entrada:-; Frecuencia:5.9Ghz |L-Com HG2458-14P-090
The HyperLink HG2458-14P-090 is a high performance dual-band sector panel antenna which combines high gain with a 90° beam-width. Its dual-band design makes it suitable for applications in the 2.4GHz (2400-2500 MHz) and 5 GHz (4900-5900 MHz) band which and eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of wireless applications. This antenna is ideal for use with the following applications: 2.4 GHz 802.11a, 802.11b, 802.11g, 802.11n and 802.11ac 4.9 GHz homeland security band 5.3 GHz, 5.4 GHz and 5.8 GHz 802.11a 5.8 GHz ISM, UNII and Mesh Networks Dual-Band Design The HG2458-14P-090 is actually two antennas in one. A 2.4 GHz antenna and a 4.9 GHz to 5.9 GHz antenna integrated into a single enclosure. Each internal antenna is fed via its own individual connector. Rugged and Weatherproof This dual-band sector antenna features a heavy-duty fiberglass radome for all-weather operation. The heavy-duty mounting system allows installation adjusts from 0 to 10 degrees downtilt. Ideal for Wireless Internet "Cell" Sites This is an ideal choice for Wireless Internet Provider "cell" sites since the cell size can be easily determined by adjusting the down-tilt angle. Horizontal coverage is a full 90 degrees. For additional information and complete specifications, click on the data sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD