L-com HG2458-11P

2.4/5 GHz 11 dBi Flat Panel Antenna N-Female Connector- | L-com HG2458-11P
$ 100.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2458-11P.

L-com

Datasheet4 pages10 years ago

Electro Sonic

Supply Chain

Introduction Date2023-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG2458-11P provided by its distributors.

2.4/5 GHz 11 dBi Flat Panel Antenna N-Female Connector- | L-com HG2458-11P
Multi-Band 2.4/4.9-5.8 GHz Flat Panel Antenna
Base Station/Broadcast Transmission Antenna
RF ANTENNA, 4.9 TO 5.85GHZ, 11DBI;
RF ANT 2.45/5.35GHZ PANEL N TYPE
RF ANTENNA, 4.9 TO 5.85GHZ, 11DBI; Antenna Type:WLAN / Bluetooth; Frequency Min:4.9GHz; Frequency Max:5.85GHz; Antenna Mounting:N Connector; Gain:11dBi; VSWR:2; Input Power:100W; Input Impedance:50ohm; Antenna Polarization:Vertical RoHS Compliant: Yes
The Hyperlink HG2458-11P is a high performance multi-band directional flat patch antenna suitable for indoor and outdoor applications in the 2.4GHz (2400-2500 MHz) and 4.9-5.8 GHz (4900-5850 MHz) band. The multi-band design of this antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of wireless applications. The HG2458-11P is lightweight and features a durable aesthetic UV-stable, UL flame rated white plastic radome which can also be painted to match the room or building structure. Integral mounting flanges ease installation. In addition, the optional HGX-PMT06 can be purchased for mounting the HG2458-11P to 1.2" to 2" diameter masts. This mounting kit attaches directly to the back of the antenna. Click on the Downloads tab for additional information and complete specifications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD