L-com HG2458-10DP-BLK

Base Station/Broadcast Transmission Antenna
$ 75.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2458-10DP-BLK.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG2458-10DP-BLK provided by its distributors.

Base Station/Broadcast Transmission Antenna
2.4 GHz to 2.5 GHz / 4.9 GHz to 5.8 GHz 10 dBi Dual Band Vertically Polarized Flat Panel Antenna N Type FemaleConnector, Black
Rf Antenna, 2.4 To 5.85Ghz, 10Dbi; Antenna Type:Wlan/Mimo; Frequency Min:2.4Ghz; Frequency Max:5.85Ghz; Antenna Mounting:N Connector; Gain:10Dbi; Vswr:2; Input Power:50W; Input Impedance:50Ohm; Antenna Polarization:Vertical |L-Com HG2458-10DP-BLK
The L-com HG2458-10DP-BLK is a high performance multi-band directional flat panel antenna designed with vertically polarizedinternal antennas elements fed via one N-Type Female connector. Suitable for indoor and outdoor applications in the 2.4 GHz (2400 to2500 MHz) and 4.9-5.8 GHz (4900 to 5850 MHz) band, the multi-band design of this antenna eliminates the need to purchase differentantennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of wireless applications.The HG2458-10DP-BLK is designed primarily for MIMO point-to-multipoint and point-to-point applications. The unit can be used withAPs and Routers with 1 or 2 antenna ports.The HG2458-10DP-BLK from L-com is lightweight and features a durable aesthetic UV-stable, UL flame rated white plastic radomewhich can also be painted to match the room or building structure. Integral mounting flanges ease installation.This WLAN 2.4 GHz to 5.8 GHz 10 dBi patch panel antenna with Female Type N connector, as well as our wide selection of superiorquality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennasor other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD