L-com HG2458-09U-PRO-5PK

2.4/ 5.8 Ghz 9 Dbi Dual Band Omni Antenna 5PK-
$ 976.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2458-09U-PRO-5PK.

Electro Sonic

Technical Drawing1 page13 years ago

Descriptions

Descriptions of L-com HG2458-09U-PRO-5PK provided by its distributors.

2.4/ 5.8 GHZ 9 DBI DUAL BAND OMNI ANTENNA 5PK-
Antomni 2.4/5.8Ghz 9Dbi |L-Com HG2458-09U-PRO-5PK
Professional Performance The HyperLink HG2458-09U-PRO is a professional high gain dual band omnidirectional base station Wi-Fi antenna designed and optimized for the 2.4 and 5.8GHz frequency. This antenna is ideally suited for multipoint applications where long range and wide coverage is desired. Rugged and Weatherproof The HG2458-06U-PRO construction features a heavy-duty fiberglass radome for durability and aesthetics. Designed to operate in the harshest of environments, the HG2458-06U-PRO far exceeds other omnidirectional antennas. The included mounting system features twin heavy-duty mounting brackets and u-bolts for superior strength.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD