L-com HG2458-09P

2.4/5 Ghz 9 Dbi Flat Panel Antenna N-female Connector-
$ 206.106
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2458-09P.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG2458-09P provided by its distributors.

2.4/5 GHZ 9 DBI FLAT PANEL ANTENNA N-FEMALE CONNECTOR-
Antflat Pnl 2.4/5Ghz 9Dbi |L-Com HG2458-09P
The HG2458-09P is a high performance multi-band directional flat patch WiFi antenna suitable for indoor and outdoor applications in the 2.4GHz (2400-2500 MHz) and 5 GHz (5125-5850 MHz) band. The Multi-Band design of this antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of wireless applications. This WiFi antenna is lightweight and features an aesthetic UV-stable, UL flame rated white plastic radome which can also be painted to match the room or building structure. It features a integral N-Female connector. Multi-Band Operation The HG2458-09P is actually two antennas in one. A dual element 2.4 GHz antenna and a dual element 5 GHz antenna coupled to a single feed. Since many multi-band 802.11a/b/g radios share a single antenna, the HG2458-09P can split these signals so that the two separate internal 2.4 GHz and 5 GHz antennas can be used to improve performance. The HG2458-09P can also receive separate 2.4 GHz and 5 GHz signals and combine them into a single feed. The HG2458-09P antenna is supplied with a 60 degree tilt and swivel mast mounting kit. This antenna can be wall mounted with the optional brackets. Click on the Downloads tab for additional information and complete specifications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD