L-com HG2458-09DPU2

2.4/ 5 Ghz 9 Dbi Dual Band / Polarized 2X2 Mimo Omni Antenna-
$ 406.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2458-09DPU2.

L-com

Datasheet6 pages9 years ago
Technical Drawing1 page9 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG2458-09DPU2 provided by its distributors.

2.4/ 5 GHZ 9 DBI DUAL BAND / POLARIZED 2X2 MIMO OMNI ANTENNA-
Rf Antenna, 5.1 To 5.8Ghz, 9Dbi; Antenna Type:Mimo, Wimax, Wifi, Wisp; Frequency Min:5.1Ghz; Frequency Max:5.8Ghz; Antenna Mounting:N Connector; Gain:9Dbi; Vswr:1.9; Input Power:100W; Input Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |L-Com HG2458-09DPU2
The HyperLink HG2458-09DPU2 is a professional high gain dual band/dual polarity omnidirectional base station antenna designed and optimized for 2.4 and 5 GHz frequencies. This antenna is ideally suited for multipoint applications where long range and wide coverage is desired. Dual Frequency / Dual Polarized The HG2458-09DPU2 is actually two antennas in one, a 2.4/5 GHz horizontal polarized antenna and a 2.4/5 GHz vertical polarized antenna together in a single radome. Each polarization features separate dual band feeds, two N-Female connectors in total. This antenna incorporates advanced dual polarization technology that allows for the interoperability of two radio transmit and receive paths. This technology allows for the attenuation of unwanted signals from adjacent channels and/or co-located equipment. Rugged and Weatherproof The HG2458-09DPU2 construction features a heavy-duty UV resistant PVCs radome for durability and aesthetics. Designed to operate in the harshest of environments, the HG2458-09DPU2 far exceeds other omnidirectional antennas. The included mounting system features twin heavy-duty mounting clamps and bolts for superior strength. For additional information and full specifications, click on the data sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD