L-com HG2458-09DPU

2.4/ 5 Ghz 9 Dbi Dual Frequency / Dual Polarized Omni Antenna-
$ 405.594
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2458-09DPU.

L-com

Datasheet6 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG2458-09DPU provided by its distributors.

2.4/ 5 GHZ 9 DBI DUAL FREQUENCY / DUAL POLARIZED OMNI ANTENNA-
Rf Antenna, 5.1 To 5.8Ghz, 9Dbi; Antenna Type:Mimo, Wimax, Wifi, Wisp; Frequency Min:5.1Ghz; Frequency Max:5.8Ghz; Antenna Mounting:N Connector; Gain:9Dbi; Vswr:1.8; Input Power:100W; Input Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |L-Com HG2458-09DPU
L-com has developed the world's first 802.11ac 4x4 MIMO outdoor omnidirectional, dual polarized / dual frequency antenna line. The HyperGain HG2458-09DPU is a professional high gain dual band/dual polarity omnidirectional base station antenna designed and optimized for 2.4 and 5 GHz frequencies. This antenna is ideally suited for multipoint applications where long range and wide coverage is desired. The DPU series stands out from the competition since they are true 360 degree omni directional antennas which feature patent pending technology. Dual Frequency / Dual Polarized The HG2458-09DPU is actually four antennas in one, a 2.4 GHz dual polarized antenna and a 5 GHz dual polarized antenna together in a single radome. Each frequency features separate feeds for both horizontal and vertical polarities, four N-Female connectors total. This antenna incorporates advanced dual polarization technology that allows for the interoperability of two radio transmit and receive paths. This technology allows for the attenuation of unwanted signals from adjacent channels and/or co-located equipment. Rugged and Weatherproof The HG2458-09DPU construction features a heavy-duty UV resistant PVC radome for durability and aesthetics. Designed to operate in the harshest of environments, the HG2458-09DPU far exceeds other omnidirectional antennas. The included mounting system features twin heavy-duty mounting clamps and bolts for superior strength. For additional information and full specifications, click on the data sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD