L-com HG2458-08DP-4NF

2.4/4.9-5.8 GHz Four Element Dual Polarized Flat Panel Antenna
$ 366.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2458-08DP-4NF.

Electro Sonic

Technical Drawing1 page10 years ago

L-com

Descriptions

Descriptions of L-com HG2458-08DP-4NF provided by its distributors.

2.4/4.9-5.8 GHz Four Element Dual Polarized Flat Panel Antenna
Rf Antenna, 4.9 To 5.85Ghz, 8Dbi; Antenna Type:Wlan/Mimo; Frequency Min:4.9Ghz; Frequency Max:5.85Ghz; Antenna Mounting:Pole (Mast) Or Wall; Gain:8Dbi; Vswr:2; Input Power:50W; Input Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |L-Com HG2458-08DP-4NF
The HyperLink HG2458-08DP-4NF Flat Panel Antenna combines four dual band antennas in a single housing. The unit consists of two vertically and two horizontally polarized multi-patch antennas. It is a professional quality antenna designed primarily for MIMO point-to-multipoint and point-to-point applications in the 2.4 GHz and the 4.9-5.8 GHz frequency bands. The unit can be used with APs and Routers with one to four antenna ports. This antenna incorporates advanced dual polarization technology that allows for the interoperability of two radios to transmit and receive paths. This technology allows for the attenuation of unwanted signals from adjacent channels and/or co-located equipment. This aesthetically pleasing antenna features a heavy-duty UV-resistant plastic radome ideal for all-weather indoor and outdoor operation. The HG2458-08DP-4NF antenna is designed for wall mounting. An optional tilt and swivel mast mount kit can be purchased which allows for quick installation at various degrees of up/down tilt for easy alignment. The HG2458-08DP-4NF features four separate dual band antennas ports, two for horizontal polarization and two for vertical polarization. For additional information and complete specifications, click on the Data Sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD