L-com HG2458-06DP-8NF

Wi-fi 6 Antenna, 2400-2500/5150-5850 Mhz 6/6 Dbi, 8X8 Mimo Panel, N-female
$ 190.647
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2458-06DP-8NF.

element14 APAC

Datasheet4 pages5 years ago

Descriptions

Descriptions of L-com HG2458-06DP-8NF provided by its distributors.

WI-FI 6 ANTENNA,2400-2500/5150-5850 MHZ 6/6 DBI,8X8 MIMO PANEL, N-FEMALE
Rf Antenna, 5.15 To 5.85Ghz, 6Dbi; Antenna Type:Wifi/Bluetooth/Zigbee; Frequency Min:5.15Ghz; Frequency Max:5.85Ghz; Antenna Mounting:N Connector; Gain:6Dbi; Vswr:2; Input Power:50W; Input Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |L-Com HG2458-06DP-8NF
The HG2458-06DP-8NF WiFi 6 8x8 MIMO Flat Panel Antenna from L-com is a high performance directional antenna designed for the 2400 MHz to 5800 MHz bands and is available to ship same day. It features 8 (eight) pigtails terminated with Type N Female connectors for 8x8 MIMO applications. It is a UV protected, outdoor rated antenna with 60 degree horizontal half power beamwidth. The HG2458-06DP-8NF is ideally suited for WiFi Hotspots (IEEE 802.11ax/ac/n/b/g) as well as IoT, Zigbee and Bluetooth. The L-com high performance flat panel HG2458-06DP-8NF is a rugged antenna providing broad coverage, low latency, increased network capacity and 6 dBi gain. This 8 port N Type Female flat panel directional antenna is suitable for commercial radios and access points in public and private networks that are equipped with N Male connectors. L-com’s HG2458-06DP-8NF supports 2.4 and 5 GHz bands.This WiFi 6 HG2458-06DP-8NF 60 degree flat panel antenna with 8 N Type Female connectors, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD