L-com HG2458-05PU-UFL

2.4/5.8 GHz Embedded Omni-Directional PCB Antenna U.FL Connector- | L-com HG2458-05PU-UFL
$ 23.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2458-05PU-UFL.

L-com

Datasheet3 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG2458-05PU-UFL provided by its distributors.

2.4/5.8 GHz Embedded Omni-Directional PCB Antenna U.FL Connector- | L-com HG2458-05PU-UFL
RF ANTENNA, 5.1 TO 5.9GHZ, 5DBI; Antenna Type:WiFi / Bluetooth; Frequency Min:5.1GHz; Frequency Max:5.9GHz; Antenna Mounting:UFL / I-Pex Connector; Gain:5dBi; VSWR:2; Input Power:-; Input Impedance:-; Product Range:- RoHS Compliant: Yes
The HyperLink HG2458-05PU-UFL is a dual band 2.4/5.8 GHz omni-directional antenna designed to directly integrate into devices requiring wireless capability. By embedding these antennas directly into a device, the need for external antennas is eliminated. The omni-directional design of the HG2458-05PU-UFL makes it ideal for multipoint and mobile wireless systems since it provides 360 degree of coverage. This antenna features a 1.13mm coax lead terminated with a U.FL/IPX connector. Custom cable lengths and connector options are also available. Contact L-com sales for more information. In addition to our standard embedded antenna offerings, L-com engineering can also custom design embedded antenna solutions to meet specific customer applications. For additional information and complete specifications, click on the Data Sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD