L-com HG2430G

2.4 GHz 30 dBi Steel Grid Antenna N-Female Connector- | L-com HG2430G
$ 1,041.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2430G.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Newark

Descriptions

Descriptions of L-com HG2430G provided by its distributors.

2.4 GHz 30 dBi Steel Grid Antenna N-Female Connector- | L-com HG2430G
Antenna, Grid, 2.4Ghz; Frecuencia Mínima:-; Frecuencia Máxima:-; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:-; Potencia De Entrada:-; Impedancia De Entrada:-; Aplicaciones De La Antena:-; Frecuencia:2.5Ghz |L-Com HG2430G
The HyperLink High Performance Parabolic Grid WiFi Antenna provides 30 dBi gain with a 5.3° beam-width for highly directional long range applications. Additional applications include point to point systems, point to multi-point and wireless bridges in the 2.4GHz ISM band as well as IEEE 802.11b/g/n wireless LAN systems. External interference of this antenna is minimized due to the excellent front to back ratio. This antenna comes with a 18" coax lead terminated with an N-Female connector. Rugged and Weatherproof This antenna's construction features a welded steel reflector grid for superior strength. The grid surface is UV powder coated for durability and aesthetics, and the open-frame design minimizes wind loading. Two Piece Design An HyperLink exclusive, this antenna's 2-piece reflector grid is simple to assemble. The 2-piece design significantly reduces shipping costs compared to similar antennas with one piece reflector grids. The HG2430G antenna is supplied with a heavy duty 30 degree tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. It can be adjusted up or down from 0° to 30°. It can be mounted to a 1.5" (38mm) to 3" (76mm) dia. mast. Custom connectors can be ordered. Contact Sales for more information.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD