L-com HG2425DPD

2.4 GHz 25 dBi Dual Polarity/X-Polarity MIMO Dish Antenna- | L-com HG2425DPD
$ 626.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2425DPD.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG2425DPD provided by its distributors.

2.4 GHz 25 dBi Dual Polarity/X-Polarity MIMO Dish Antenna- | L-com HG2425DPD
RF ANTENNA, 2.4 TO 2.5GHZ, 25DBI; Antenna Type:WiFi / WLAN / ISM / MIMO; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:N Connector; Gain:25dBi; VSWR:1.5; Input Power:100W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The HyperLink HG2425DPD is a high performance 25 dBi dual polarized parabolic dish antenna ideal for long range directional applications such as point to point systems, point to multi-point and wireless bridges. It is designed for use in the 2.4GHz ISM band as well as IEEE 802.11b/g/n wireless LAN systems. Adjustable Dual Polarity Feed Horn System The HG2425DPD features an adjustable dual polarity feed horn system which allows the antenna to be configured for Dual Polarization (horizontal and vertical) or for X-Polarization (+45° and -45°). It is fed via two 12 inch N-Female antenna leads, one for each polarized signals. This feature makes it ideal for MIMO/802.11n and polarization diversity systems. For outdoor 802.11n or MIMO applications, two polarization diverse antennas are required for the radio to operate at its highest data rate. These features make this antenna ideal for MIMO systems. Rugged and Weatherproof The reflector dish of the HG2425DPD is constructed from high quality aluminum which gives it superior strength. The dish is coated in a light gray UV-inhibited polymer for durability and aesthetics. Perforated holes in the dish helps minimize wind loading. Supplied with the antenna is a tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. HyperLink Radome Covers are an ideal way to provide additional protection to our parabolic dish antennas. These radome kits bolt directly to the dish antennas with the provided stainless steel hardware. The radome cover can be attached to existing antennas already mounted in the field or pre-assemble to the antenna before mounting. --> For additional information and complete specifications, click on Data Sheet link in the Downloads sections.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD