L-com HG2424EG-1-TM

2.4 GHz to 2.5 GHz 24 dBi Lightweight Die-cast Grid Antenna TNC Male Connector- | L-com HG2424EG-1-TM
$ 133.215
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2424EG-1-TM.

L-com

Datasheet3 pages4 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG2424EG-1-TM provided by its distributors.

2.4 GHz to 2.5 GHz 24 dBi Lightweight Die-cast Grid Antenna TNC Male Connector- | L-com HG2424EG-1-TM
Rf Antenna, 2.4 To 2.5Ghz, 24Dbi; Antenna Type:Wifi/Wlan; Frequency Min:2.4Ghz; Frequency Max:2.5Ghz; Antenna Mounting:Tnc Connector; Gain:24Dbi; Vswr:1.5; Input Power:100W; Input Impedance:50Ohm; Antenna Polarization:Vertical |L-Com HG2424EG-1-TM
The L-com HG2424EG-1-TM is a high-performance light weight reflector grid antenna specifically designed for long-range directional point to point systems, point to multipoint and wireless bridges. L-com's HG2424EG-1-TM has 22 to 24 dBi gain. The HG2424EG-1-TM operates from 2400 to 2500 MHz which is ideal for WLAN backhaul. The HG2424EG-1-TM from L-com has 14° Vertical and 12° Horizontal Beamwidth patterns with vertical or horizontal polarization and features TNC male connectors. The 2400-2500 MHz HG2424EG-1-TM is shipped as a 2-piece reflector grid which is simple to assemble and greatly reduces shipping costs. The TNC male connectorized HG2424EG-1-TM antenna from L-com has mounting bracket and hardware included which makes this antenna very easy to install. This high-performance light weight reflector grid antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD