L-com HG2422DPD

2.4 GHz 22 dBi Dual Polarity/X-Polarity MIMO Dish Antenna- | L-com HG2422DPD
$ 361.303
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2422DPD.

L-com

Datasheet3 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
-3.08%

Descriptions

Descriptions of L-com HG2422DPD provided by its distributors.

2.4 GHz 22 dBi Dual Polarity/X-Polarity MIMO Dish Antenna- | L-com HG2422DPD
RF ANTENNA, 2.4 TO 2.5GHZ, 22DBI; Antenna Type:WiFi / WLAN / ISM / MIMO; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:N Connector; Gain:22dBi; VSWR:1.5; Input Power:100W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The HyperLink HG2422DPD is a high performance 22 dBi dual polarized parabolic dish antenna ideal for long range directional applications such as point to point systems, point to multi-point and wireless bridges. It is designed for use in the 2.4GHz ISM band as well as IEEE 802.11b/g/n wireless LAN systems. Adjustable Dual Polarity Feed Horn System The HG2422DPD features an adjustable dual polarity feed horn system which allows the antenna to be configured for Dual Polarization (horizontal and vertical) or for X-Polarization (+45° and -45°). It is fed via two 12 inch N-Female antenna leads, one for each polarized signals. This feature makes it ideal for MIMO/802.11n and polarization diversity systems. For outdoor 802.11n or MIMO applications, two polarization diverse antennas are required for the radio to operate at its highest data rate. These features make this antenna ideal for MIMO systems. Rugged and Weatherproof The reflector dish of the HG2422DPD is constructed from high quality aluminum which gives it superior strength. The dish is coated in a light gray UV-inhibited polymer for durability and aesthetics. The small diameter of the dish helps minimize wind loading. Supplied with the antenna is a tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. HyperLink Radome Covers are an ideal way to provide additional protection to our parabolic dish antennas. These radome kits bolt directly to the dish antennas with the provided stainless steel hardware. The radome cover can be attached to existing antennas already mounted in the field or pre-assemble to the antenna before mounting. --> For additional information and complete specifications, click on Data Sheet link in the Downloads sections.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD