L-com HG2420P-120

2.4 GHz 20 dBi 120 Degree Sector Panel WLAN Antenna- | L-com HG2420P-120
$ 653.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2420P-120.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Newark

Descriptions

Descriptions of L-com HG2420P-120 provided by its distributors.

2.4 GHz 20 dBi 120 Degree Sector Panel WLAN Antenna- | L-com HG2420P-120
ANTENNA, 120 SECTOR PANEL, 2.4GHZ; VSWR:1.3; Frequency:2.5GHz; Power Rating:250W; Impedance:50ohm; Connector Type:N Coaxial
Antenna, 120+ Sector Panel, 2.4Ghz; Frecuencia Mínima:-; Frecuencia Máxima:-; Relación De Onda Estacionaria De Tensión (Vswr):1.3; Ganancia:-; Potencia De Entrada:-; Impedancia De Entrada:-; Aplicaciones De La Antena:- |L-Com HG2420P-120
The HyperLink HG2420P-120 Sector Panel WiFi Antenna combines high gain with a wide 120° beam-width. It is a professional quality “cell site” antenna designed primarily for service providers in the 2.4GHz ISM band. Applications include IEEE 802.11b, 802.11g and 802.11n wireless LAN systems. Rugged and Weatherproof This antenna features a heavy-duty plastic radome for all-weather operation. The mounting system adjusts from 0 to 20 degrees down-tilt. Ideal for Wireless Internet "Cell" Sites This WiFi antenna is an ideal choice for Wireless Internet Provider "cell" sites since the cell size can be easily determined by adjusting the down-tilt angle. Horizontal coverage is a full 120 degrees. For additional information and complete specifications, click on the data sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD