L-com HG2420EG-NM

2.4 GHz 20 dBi Die Cast Mini-Reflector Grid Antenna N Male- | L-com HG2420EG-NM
$ 52.374

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2420EG-NM.

Electro Sonic

Technical Drawing1 page14 years ago

Descriptions

Descriptions of L-com HG2420EG-NM provided by its distributors.

2.4 GHz 20 dBi Die Cast Mini-Reflector Grid Antenna N Male- | L-com HG2420EG-NM
Antgrid 2.4Ghz 20Dbi |L-Com HG2420EG-NM
The HyperLink Directional Reflector Grid WiFi Antenna provides 20 dBi gain with a 12° horizontal beam-width for directional applications. Applications include point to point systems, point to multi-point and wireless bridges in the 2.4GHz ISM band as well as IEEE 802.11b/g/n wireless LAN systems. Its compact design makes it nearly invisible in most installations, and it can be installed for either vertical or horizontal polarization. This antenna's construction features a die cast aluminum reflector grid for superior strength. This antenna's 2-piece reflector grid is simple to assemble and significantly reduces shipping costs. The grid surface is UV powder coated for durability and aesthetics. The open-frame grid design minimizes wind loading. The HG2420G WiFi antenna is supplied with a 60 degree tilts and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. It can be adjusted up or down from 0° to 60°. Available in 5-Packs This antenna is also available in 5-packs - HG2420EG-NM-5PK For additional information and complete specifications, see the data sheet in the downloads section.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD