L-com HG2420EG-1-NM

2.4 GHz to 2.5 GHz 20 dBi Lightweight Die-cast Grid Antenna Type N MaleConnector
$ 76.827
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2420EG-1-NM.

L-com

Datasheet3 pages4 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG2420EG-1-NM provided by its distributors.

2.4 GHz to 2.5 GHz 20 dBi Lightweight Die-cast Grid Antenna Type N MaleConnector
Antenna, 2.4Ghz-2.5Ghz, Grid; Antenna Type:Grid; Frequency Min:2.4Ghz; Frequency Max:2.5Ghz; Antenna Mounting:Pole (Mast) Or Wall; Gain:20Dbi; Vswr:1.5; Input Power:100W; Input Impedance:50Ohm; Product Range:- |L-Com HG2420EG-1-NM
The L-com HG2420EG-1-NM is a high-performance light weight reflector grid antenna specifically designed for long-range directional point to point systems, point to multipoint and wireless bridges. L-com's HG2420EG-1-NM has 18 to 20 dBi gain. The HG2420EG-1-NM operates from 2400 to 2500 MHz which is ideal for WLAN backhaul. The HG2420EG-1-NM from L-com has 16° Vertical and 12° Horizontal Beamwidth patterns with vertical or horizontal polarization and features Type N male connectors. The 2400-2500 MHz HG2420EG-1-NM is shipped as a 2-piece reflector grid which is simple to assemble and greatly reduces shipping costs. The Type N male connectorized HG2420EG-1-NM antenna from L-com has mounting bracket and hardware included which makes this antenna very easy to install. This high-performance light weight reflector grid antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG2420EG1NM