L-com HG2418P

2.4 Ghz 18 Dbi Heavy Duty Flat Panel Antenna - N-female
$ 146.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2418P.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

ODG (Origin Data Global)

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HG2418P provided by its distributors.

2.4 GHZ 18 DBI HEAVY DUTY FLAT PANEL ANTENNA - N-FEMALE
Antenna, Flat Panel, 2.4Ghz; Frecuencia Mínima:-; Frecuencia Máxima:-; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:-; Potencia De Entrada:-; Impedancia De Entrada:-; Aplicaciones De La Antena:-; Frecuencia:2.5Ghz |L-Com HG2418P
The HyperLink HG2418P is a heavy duty high performance directional flat panel antenna suitable for indoor and outdoor applications in the 2.4GHz ISM band, including IEEE 802.11b, 802.11g and 802.11n. Rugged and Weatherproof This flat panel antenna features a heavy-duty UV-stable grey thermoplastic radome for all-weather operation. The HG2418P antenna is supplied with a tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. It can be installed for vertical or horizontal polarization. Click on the Downloads tab for additional information and complete specifications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG2418-P