L-com HG2417XP-4NF

2400 MHz to 2500 MHz Cross Polarization MIMO Flat Panel Antenna17 dBi gain4 - | L-com HG2417XP-4NF
$ 199.234
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2417XP-4NF.

L-com

Datasheet5 pages4 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG2417XP-4NF provided by its distributors.

2400 MHz to 2500 MHz Cross Polarization MIMO Flat Panel Antenna17 dBi gain4 - | L-com HG2417XP-4NF
2400 MHz to 2500 MHz Cross Polarization MIMO Flat Panel Antenna, 17 dBi gain, 4 Port with N Female Connectors
2400-2500 MHZ, 17 DBI GAIN FLAT
The L-com HG2417XP-4NF Flat Panel Antenna combines four high gain antennas in a single housing, operating from 2400 MHz to 2500 MHz. The unit consists of two vertically and two horizontally polarized multi-patch antennas. It is a professional quality antenna designed primarily for multiple input multiple output, point-to-multipoint and point-to-point applications in the 2.4 GHz frequency band. The unit can be used with APs and Routers with one to four antenna ports.This antenna from L-com has 35 degrees of Horizontal and 15 degrees of Vertical Beamwidth. HG2417XP-4NF incorporates advanced Cross Polarization technology that allows for the interoperability of multiple radios to transmit and receive paths. This technology allows for the attenuation of unwanted signals from adjacent channels and/or co-located equipment.This high 17 dBi gain antenna features a heavy-duty ABS plastic radome ideal for high density outdoor applications. The HG2417XP-4NF antenna is designed for pole mounting and is DC Grounded. A tilt and swivel mast mount is included which allows for quick installation at various degrees of up/down tilt for easy alignment.The HG2417XP-4NF features four separate antenna ports 2x2 MIMO or 4x4 MIMO, with N Type Female connectors. This X-pol Flat Panel antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD