Antenna, 90+ Sector Panel, 2.4Ghz; Frecuencia Mínima:-; Frecuencia Máxima:-; Relación De Onda Estacionaria De Tensión (Vswr):1.3; Ganancia:-; Potencia De Entrada:-; Impedancia De Entrada:-; Aplicaciones De La Antena:- |L-Com HG2417P-090
The HyperLink HG2417P-090 Sector Panel WiFi Antenna combines high gain with a wide 90° beam-width. It is a professional quality “cell site” antenna designed primarily for service providers in the 2.4GHz ISM band. Applications include IEEE 802.11b, 802.11g and 802.11n wireless LAN systems. Rugged and Weatherproof This antenna features a heavy-duty plastic radome for all-weather operation. The mounting system adjusts from 0 to 20 degrees down-tilt. Ideal for Wireless Internet "Cell" Sites This WiFi antenna is an ideal choice for Wireless Internet Provider "cell" sites since the cell size can be easily determined by adjusting the down-tilt angle. Horizontal coverage is a full 90 degrees. For additional information and complete specifications, click on the data sheet link in the Downloads tab.