L-com HG2415EG-NF

Antgrid 2.4Ghz 15Dbi |L-Com HG2415EG-NF
$ 43.5
Production

Price and Stock

DistributorSKUMinPkg
L-comHG2415EG-NF01
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2415EG-NF.

IHS

Technical Drawing1 page14 years ago

Supply Chain

Introduction Date2012-01-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG2415EG-NF provided by its distributors.

Antgrid 2.4Ghz 15Dbi |L-Com HG2415EG-NF
ANT,Yagi 2.4GHz 14.5dBi
Parabolic Antenna
The HyperLink Directional Mini-Reflector parabolic Antenna provides 15 dBi gain with a 16° horizontal beam-width for directional applications. Its compact design makes it nearly invisible in most installations, and it can be installed for either vertical or horizontal polarization. It is ideally suited for 2.4GHz ISM band applications such as IEEE 802.11b/g/n wireless LAN systems. This parabolic antenna's construction features a die cast aluminum reflector grid for superior strength. This antenna's 2-piece reflector grid is simple to assemble and significantly reduces shipping costs. The grid surface is UV powder coated for durability and aesthetics. The open-frame grid design minimizes wind loading. The HG2415EG parabolic antenna is supplied with a 60 degree tilt and swivel mast mount kit. This allows installation at various degrees of incline for easy alignment. It can be adjusted up or down from 0° to 60°. Available in 5-Packs This antenna is also available in 5-packs - HG2415EG-NF-5PK For additional information and complete specifications, see the data sheet in the downloads section.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD