L-com HG2415EG-1-NM

2.4 GHz to 2.5 GHz 15 dBi Lightweight Die-cast Grid Antenna
$ 78.833
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2415EG-1-NM.

L-com

Datasheet3 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HG2415EG-1-NM provided by its distributors.

2.4 GHz to 2.5 GHz 15 dBi Lightweight Die-cast Grid Antenna
Antenna, 2.4Ghz-2.5Ghz, Grid; Antenna Type:Grid; Frequency Min:2.4Ghz; Frequency Max:2.5Ghz; Antenna Mounting:Pole (Mast) Or Wall; Gain:15Dbi; Vswr:1.5; Input Power:100W; Input Impedance:50Ohm; Product Range:- |L-Com HG2415EG-1-NM
The L-com HG2415EG-1-NM is a high-performance light weight reflector grid antenna specifically designed for long-range directional point to point systems, point to multipoint and wireless bridges. L-com's HG2415EG-1-NM has 13 to 15 dBi gain. The HG2415EG-1-NM operates from 2400 to 2500 MHz which is ideal for WLAN backhaul. The HG2415EG-1-NM from L-com has 21° Vertical and 16° Horizontal Beamwidth patterns with vertical or horizontal polarization and features Type N male connectors. The 2400-2500 MHz HG2415EG-1-NM is shipped as a 2-piece reflector grid which is simple to assemble and greatly reduces shipping costs. The Type N male connectorized HG2415EG-1-NM antenna from L-com has mounting bracket and hardware included which makes this antenna very easy to install. This high-performance light weight reflector grid antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG2415EG1NM