L-com HG2414SP-090

HyperLink Wireless 2.4 GHz 14 dBi 90 Degree Vertical Polarized Sector Antenna
$ 326.901
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2414SP-090.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Farnell

Related Parts

S151FL-6-PX-2450S: 7 inch 5 dBi Panel Mount Whip Tilt u.FL Plug RF Antenna
S181FL-6-PX-2450S: 1/2 Wave 5 inch 2 dBi Whip Tilt u.FL Plug RF Antenna
RF ANT 2.4GHZ WHIP TILT MMCX PAN

Descriptions

Descriptions of L-com HG2414SP-090 provided by its distributors.

HyperLink Wireless 2.4 GHz 14 dBi 90 Degree Vertical Polarized Sector Antenna
Antenna, 90+ Sector Panel, 2.4Ghz; Frecuencia Mínima:2.4Ghz; Frecuencia Máxima:2.5Ghz; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:-; Potencia De Entrada:-; Impedancia De Entrada:-; Aplicaciones De La Antena:- |L-Com HG2414SP-090
The HyperLink HG2414SP-090 Sector Panel WiFi Antenna combines high gain with a wide 90° beam-width. It is a professional quality “cell site” antenna designed primarily for service providers in the 2.4GHz ISM band. Applications include IEEE 802.11b, 802.11g and 802.11n wireless LAN systems. Rugged and Weatherproof This antenna features a heavy-duty plastic radome for all-weather operation. The mounting system adjusts from 0 to 20 degrees down-tilt. Ideal for Wireless Internet "Cell" Sites This WiFi antenna is an ideal choice for Wireless Internet Provider "cell" sites since the cell size can be easily determined by adjusting the down-tilt angle. Horizontal coverage is a full 90 degrees. For additional information and complete specifications, click on the data sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG2414SP090