L-com HG2414DP-090

Brand 2.4 GHz 14 dBi 90 Degree Dual Polarized/Dual Feed Sector Panel Antenna
$ 413.452
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2414DP-090.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG2414DP-090 provided by its distributors.

Brand 2.4 GHz 14 dBi 90 Degree Dual Polarized/Dual Feed Sector Panel Antenna
RF ANTENNA, 2.4 TO 2.5GHZ, 14DBI; Antenna Type:WiFi / WLAN / ISM / MIMO; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:N Connector; Gain:14dBi; VSWR:1.5; Input Power:200W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The HyperLink HG2414DP-090 Dual Polarized Sector Panel WiFi Antenna combines high gain with a wide 90° beam-width. It is a professional quality "cell site" antenna designed primarily for service providers in the 2.4GHz ISM band. Applications include IEEE 802.11b, 802.11g and 802.11n wireless LAN systems. Dual Polarized Design This antenna features an unique array of cross di-pole elements. The antenna is fed via two N-Female ports, one for vertically polarized and one for horizontally polarized signals. These feature makes these antennas ideal for polarization diversity systems. Rugged and Weatherproof This dual-band sector antenna features a heavy-duty fiberglass radome for all-weather operation. The heavy-duty mounting system allows installation adjusts from 0 to 10 degrees down-tilt. Ideal for Wireless Internet "Cell" Sites This is an ideal choice for Wireless Internet Provider "cell" sites since the cell size can be easily determined by adjusting the down-tilt angle. Horizontal coverage is a full 90 degrees. This antenna makes an ideal alternative to the Ubiquiti AirMax Sector 2G-16-90 antenna. For additional information and complete specifications, click on data sheet link in the Downloads section.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG2414DP090