L-com HG2414D

2.4 GHz 14 dBi Backfire Dish Antenna N-Female Connector- | L-com HG2414D
$ 95.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2414D.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG2414D provided by its distributors.

2.4 GHz 14 dBi Backfire Dish Antenna N-Female Connector- | L-com HG2414D
RF ANTENNA, 2.4 TO 2.5GHZ, 14DBI; Antenna Type:WiFi / WLAN / ISM; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:N Connector; Gain:14dBi; VSWR:1.5; Input Power:50W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
The HyperLink HG2414D "Backfire" is a compact high performance Wi-Fi reflector antenna. It is ideally suited for IEEE 802.11b/g/n wireless LANs and other systems operating in the 2.4GHz ISM band and CPE (Customer Premise Equipment) applications where directional coverage is desired. These antennas feature a tilt and swivel mount for wall or mast mounting. The reflector design minimizes interference.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD