L-com HG2412Y-NM

2.4 Ghz 12 Dbi Yagi Antenna - 12IN N-male Connector
$ 122.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2412Y-NM.

L-com

Datasheet2 pages5 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG2412Y-NM provided by its distributors.

2.4 GHZ 12 DBI YAGI ANTENNA - 12IN N-MALE CONNECTOR
Antyagi 2.4Ghz 12Dbi |L-Com HG2412Y-NM
Superior Performance The HyperGain HG2412Y Radome Enclosed Yagi WiFi Antenna features high gain and a 45° beam-width. It is ideally suited for directional and multipoint IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth®, public wireless hotspot applications and other systems operating in the 2.4GHz ISM band. The unique design of this antenna allows it to be installed for either vertical or horizontal polarization. Rugged and Weatherproof This WiFi antenna is enclosed within a UV-stable, UL flame rated radome for all-weather operation.The HG2412Y antenna is supplied with a 60 degree tilt and swivel mast mount kit.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD