L-com HG2412SY-NF

2.4 GHz 12 dBi Stainless Steel Yagi Antenna 7in N-Female- | L-com HG2412SY-NF
$ 94.801

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2412SY-NF.

Electro Sonic

Technical Drawing1 page14 years ago

Inventory History

3 month trend:
+200%

Descriptions

Descriptions of L-com HG2412SY-NF provided by its distributors.

2.4 GHz 12 dBi Stainless Steel Yagi Antenna 7in N-Female- | L-com HG2412SY-NF
Rf Antenna, 2.4Ghz, 12Dbi; Antenna Type:Wifi/Wlan/Bluetooth/Ism/Mimo; Frequency Min:-; Frequency Max:2.4Ghz; Antenna Mounting:N Connector; Gain:12Dbi; Vswr:-; Input Power:-; Input Impedance:-; Antenna Polarization:- Rohs Compliant: Yes |L-Com HG2412SY-NF
Superior Performance The HyperGain HG2412SY WiFi Yagi Antenna features high gain and a 40° beam-width with a 7 inch coax lead terminated with a N-Female connector. It is ideally suited for directional and multipoint IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth®, public wireless hotspot applications and other systems operating in the 2.4GHz ISM band. Stainless Steel Construction This antenna features a heavy-duty 1/2" stainless steel boom and solid 1/8" stainless steel elements which ensures superior durability and long performance life in all weather conditions. The HG2412SY antenna is supplied with a tilt and swivel mast mount kit. This mounts provides 0-20 degree up or down tilt in 10 degree increments.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD