L-com HG2412SXP-120

Degree Spatial Diversity/x-pol Sector Antenna, 2.4 Ghz 12 Dbi 120, Xp Series
$ 107.519
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2412SXP-120.

L-com

Datasheet3 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Descriptions

Descriptions of L-com HG2412SXP-120 provided by its distributors.

DEGREE SPATIAL DIVERSITY/X-POL SECTOR ANTENNA, 2.4 GHZ 12 DBI 120, XP SERIES
Antpanel 2.4Ghz 12Dbi |L-Com HG2412SXP-120
The Hyperlink HG2412SXP-120 spatial diversity antenna is designed with two identical and independent cross polarized antenna arrays fed via (4) connectors. The HG2412SXP-120 provides high gain with a wide 120° beam-width making them ideal professional quality "cell site" antennas designed primarily for service providers in the 2.4GHz ISM band. Applications include IEEE 802.11b, 802.11g and 802.11n wireless LAN systems. The HG2412SXP-120 is ideal for use with wireless access points, CPEs and routers that have dual antenna ports and MIMO capabilities. Spatial Diversity The spatial diversity feature of this antenna is useful for operating in areas susceptible to the affects of multi-path interference. By providing spatial diversity, the radio's internal circuitry can select between the two receive antennas for better wireless reception. In the case of 802.11n or MIMO, two or more spatially or polarization diverse antennas are required for the radio to operate at its highest data rate. Cross Polarized - X-Pol Each of the arrays in HG2412SXP-120 feature two independent antennas with cross polarization. This feature doubles the wireless capacity over the same channels. Each array is fed via two N-Female ports, once for +45° polarized and one for -45° polarized signals. This feature makes this antenna ideal for polarization diversity systems. For additional information and complete specifications, see the data sheet in the Downloads section.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD