L-com HG2411UDT-PRO

2.4 GHz 11 dBi Omnidirectional Antenna 8 Degree Down-Tilt N-Female Connector- | L-com HG2411UDT-PRO
$ 138.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2411UDT-PRO.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Descriptions

Descriptions of L-com HG2411UDT-PRO provided by its distributors.

2.4 GHz 11 dBi Omnidirectional Antenna 8 Degree Down-Tilt N-Female Connector- | L-com HG2411UDT-PRO
RF ANTENNA, 2.4 TO 2.5GHZ, 11DBI; Antenna Type:WiFi / WLAN / ISM; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:N Connector; Gain:11dBi; VSWR:1.5; Input Power:150W; Input Impedance:50ohm; Antenna Polarization:Vertical RoHS Compliant: Yes
Professional Grade The HyperGain HG2411UDT-PRO is a Profession Grade Omni-Directional Down-Tilt antenna that can be used for Commercial installations. The antenna features high gain and superior VSWR. The unit is optimized for the 2.4GHz ISM band. The pattern is electrically tilted downward to improve coverage from higher mounting elevations in difficult sites such as apartment complexes and similar installations. Superior Performance The HG2411UDT-PRO antenna is specifically designed from commercial applications. Electrical down tilting assures excellent coverage from higher mounting elevations to extend coverage over a larger area. It is ideally suited for close-in systems, typically found in apartment complex installations, neighborhood networks, industrial complexes, mobile home parks, marinas, truck stops and shopping centers. Because of the unique design of the HyperGain HG2411UDT-PRO, nulls are eliminated in many cases, and the antenna can be used with many and varied wireless systems. The mounting hardware is industrial grade and protected from the elements. The fiberglass radome provides weatherproof protection of the antenna elements and electronics. The antenna base is stainless steel, providing strength and resistance to the environment. The radiating elements of the HG2411U-PRO utilize an air dielectric for lowest loss and superior radiating efficiency. The design is factory tuned for superior performance. Rugged and Weatherproof

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD