L-com HG2409Y-NF

2.4 GHz 9 dBi Yagi Antenna 12in N-Female Connector- | L-com HG2409Y-NF
$ 100.475
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2409Y-NF.

Electro Sonic

Technical Drawing1 page10 years ago

L-com

Farnell

Inventory History

3 month trend:
-23.53%

Related Parts

MicrochipTRF1002
Aristotle RFA-02-5-F7H1 5 dBi 2.4 Ghz Ext. Antenna for use w/ MRF24WB0MB Module
MicrochipTRF1001
Aristotle External Antenna for 2.4 GHz Wi-Fi (IEEE 802.11), ZigBee, MiWi, and IEEE 802.15.4

Descriptions

Descriptions of L-com HG2409Y-NF provided by its distributors.

2.4 GHz 9 dBi Yagi Antenna 12in N-Female Connector- | L-com HG2409Y-NF
Wireless Lan Yagi Antenna; Antenna Type:-; Frequency Min:2.4Ghz; Frequency Max:2.5Ghz; Antenna Mounting:-; Gain:-; Vswr:-; Input Power:-; Input Impedance:-; Antenna Polarization:-; Product Range:-; Body Material:Plastic Rohs Compliant: Yes |L-Com HG2409Y-NF
Superior Performance The HyperGain HG2409Y Radome Enclosed Yagi WiFi Antenna features high gain and a 60° beam-width. It is ideally suited for directional and multipoint IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth®, public wireless hotspot applications and other systems operating in the 2.4GHz ISM band. The unique design of this antenna allows it to be installed for either vertical or horizontal polarization. Rugged and Weatherproof This WiFi antenna is enclosed within a UV-stable, UL flame rated radome for all-weather operation.The HG2409Y antenna is supplied with a 60 degree tilt and swivel mast mount kit.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG2409Y-NF.