L-com HG2409UM-RSP

2.4 GHz 8.5 dBi Omni Marine Antenna 3ft RP-SMA Plug Connector- | L-com HG2409UM-RSP
$ 190.849
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2409UM-RSP.

L-com

Datasheet2 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of L-com HG2409UM-RSP provided by its distributors.

2.4 GHz 8.5 dBi Omni Marine Antenna 3ft RP-SMA Plug Connector- | L-com HG2409UM-RSP
RF ANTENNA, 2.4 TO 2.5GHZ, 8.5DBI; Antenna Type:WiFi / WLAN / Bluetooth / ISM; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:RP SMA Connector; Gain:8.5dBi; VSWR:2; Input Power:100W; Input Impedance:50ohm RoHS Compliant: Yes
Internet Access Everywhere! Wireless internet access has grown far beyond the public hotspots regularly found in office building, restaurants and hotels. Campgrounds, RV parks and even your local marina are just some of the places offering these services. Mounted to your boat, camper or RV, the HG2409UM antenna will allow you to enjoy the benefits of wireless internet access. High Performance The HyperGain HG2409UM-RSP is a high performance omnidirectional WiFi antenna designed for the 2.4 GHz ISM band. This compact and lightweight antenna is ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, public wireless hotspots, Bluetooth® and other multipoint applications where high gain and wide coverage is desired. Designed for marine applications, this antenna features a 3' side-fed coax lead with a reverse-polarity SMA Plug connector. The 1"-14 threaded base of this antenna allows it to be used with standard 1"-14 thread marine antenna mounts. All Weather Operation Constructed for all weather operation, the HG2409UM-RSP features sealed collinear brass elements inside a durable UV-stable machine white fiberglass radome. A sealed end cap and drain holes in the base help prevent moisture build-up inside the antenna. Accessories The HGX-MMOUNT01 marine antenna mount features white solid nylon construction. The four-way ratchet design allows it to be mounted to vertical or horizontal surfaces as well as straight or slanted surfaces. The standard 1"-14 antenna thread features a center-fed conduit for running cable.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD