L-com HG2409U-PRO-5PK

2.4 GHz 9 dBi Omnidirectional Antenna N-Female Connector 5-Pack- | L-com HG2409U-PRO-5PK
$ 644.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2409U-PRO-5PK.

Electro Sonic

Technical Drawing1 page8 years ago

Descriptions

Descriptions of L-com HG2409U-PRO-5PK provided by its distributors.

2.4 GHz 9 dBi Omnidirectional Antenna N-Female Connector 5-Pack- | L-com HG2409U-PRO-5PK
RF ANTENNA, 2.4 TO 2.5GHZ, 9DBI; Antenna Type:WLAN / ISM; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:N Connector; Gain:9dBi; VSWR:1.5; Input Power:100W; Input Impedance:50ohm; Antenna Polarization:Vertical RoHS Compliant: Yes
Professional Grade The HyperGain HG2409U-PRO is a Professional Grade Omni-Directional antenna that can be used for Commercial installations. The antenna features high gain and superior VSWR. The unit is optimized for the 2.4GHz ISM band. Superior Performance A collinear Omni-Directional antenna that utilizes a center fed Collinear Dipole array that offers superior performance over the traditional bottom fed collinear designs. A center fed collinear has radiating elements that are more uniformly fed with signals of the proper amplitude and phase. In a bottom fed design, the signals that reach the upper elements have undergone significant amplitude and phase degradation. In most cases, the upper elements of an end fed design contribute little to the antennas final composite gain and pattern. In the HyperGain HG2409U-PRO, an internal copper hard-line provides a low loss path to the antenna's central splitting and phasing component. The brass radiating elements of the HG2409U-PRO utilize an air dielectric for lowest loss and superior radiating efficiency. The design is factory tuned for superior performance. Rugged and Weatherproof This antenna's construction features a durable fiberglass radome for durability and aesthetics. Its mounting system features twin heavy-duty mounting brackets and U-Bolts for superior strength. The thick brass elements provide long life in hostile environments. Available in singles This antenna is also available in singles, (HG2409U-PRO), Click Here.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD