L-com HG2409RD-RTP

L-com 2.4 GHz 9 dBi Rubber Duck Antenna - RP-TNC Plug Connector
$ 37.904
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2409RD-RTP.

Electro Sonic

Technical Drawing1 page8 years ago

ShowMeCables

Farnell

Inventory History

3 month trend:
+11.76%

Descriptions

Descriptions of L-com HG2409RD-RTP provided by its distributors.

L-com 2.4 GHz 9 dBi Rubber Duck Antenna - RP-TNC Plug Connector
Antenna, Rubber Duck, 2.4Ghz; Frecuencia Mínima:2.4Ghz; Frecuencia Máxima:2.5Ghz; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:-; Potencia De Entrada:-; Impedancia De Entrada:-; Aplicaciones De La Antena:- |L-Com HG2409RD-RTP
This high performance 2.4 GHz omnidirectional "rubber-duck" WiFi antenna provides broad coverage and 9 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth® and other WLAN applications. Measuring 15.2" long, this flexible antenna features a tilt-and-swivel reverse-polarity TNC connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is suitable

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD