L-com HG2409RD-NFB

2.4 GHz 9 dBi Rubber Duck Antenna N-Female Bulkhead Connector- | L-com HG2409RD-NFB
$ 38.88
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2409RD-NFB.

Electro Sonic

Technical Drawing1 page8 years ago

L-com

Descriptions

Descriptions of L-com HG2409RD-NFB provided by its distributors.

2.4 GHz 9 dBi Rubber Duck Antenna N-Female Bulkhead Connector- | L-com HG2409RD-NFB
HyperGain "Rubber-Duck" Wireless LAN antennas provide broad coverage with an omni-directional pattern. All antennas feature tilt-and-swivel connectors and are available in models ranging from 1 dBi to 9 dBi.
RF ANTENNA, 2.4 TO 2.5GHZ, 9DBI; Antenna Type:WiFi / WLAN / Bluetooth / ISM; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:SMA Connector; Gain:9dBi; VSWR:1.5; Input Power:50W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD