L-com HG2409P-NF

2.4 GHz 8 dBi Flat Patch Antenna 12in N-Female Connector- | L-com HG2409P-NF
$ 63.949
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2409P-NF.

L-com

Datasheet3 pages10 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-20.93%

Descriptions

Descriptions of L-com HG2409P-NF provided by its distributors.

2.4 GHz 8 dBi Flat Patch Antenna 12in N-Female Connector- | L-com HG2409P-NF
WIRELESS LAN FLAT PATCH ANTENNA; Antenna; WIRELESS LAN FLAT PATCH ANTENNA; Antenna Type:Flat Patch; VSWR:1.5; Gain:8dB; Bandwidth:2.4GHz; Body Material:Plastic; External Depth:114mm; External Height:22.86mm; External Width:114mm
Wireless Lan Flat Patch Antenna; Tipo De Antena:Placa Plana; Frecuencia Mínima:2.4Ghz; Frecuencia Máxima:2.5Ghz; Relación De Onda Estacionaria De Tensión (Vswr):1.5; Ganancia:8Db; Potencia De Entrada:-; Impedancia De Entrada:- |L-Com HG2409P-NF
L-com's HG2409P high performance directional flat patch antenna series are suitable for indoor and outdoor applications in the 2.4 GHz ISM band. These flat patch antennas provide 8 dBi of gain and a durable UV-stable, UL flame rated radome that can be painted. This flat patch antenna series includes many connector options including N- Male, N-Female, SMA, TNC, and MC-Card. Additionally, these patch antennas can be installed for either vertical or horizontal polarization.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD