L-com HG2408P-NM

2.4 GHz 8 dBi Round Patch Antenna 10in N-Male Connector- | L-com HG2408P-NM
$ 77.943
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2408P-NM.

Electro Sonic

Technical Drawing1 page10 years ago

L-com

Descriptions

Descriptions of L-com HG2408P-NM provided by its distributors.

2.4 GHz 8 dBi Round Patch Antenna 10in N-Male Connector- | L-com HG2408P-NM
HyperLink 2.4 GHz 8 dBi Wireless LAN Round Patch Antenna
Antrnd Patch 2.4Ghz 7.5Dbi |L-Com HG2408P-NM
Looks like a Smoke Detector! The HyperGain HG2408P series is a very compact round WiFi patch antenna providing 8 dBi gain with very broad coverage. It is suitable for indoor applications in the 2.4GHz ISM band, including IEEE 802.11b, 802.11g and 802.11n, and public wireless hotspot applications. This antenna is lightweight and features an aesthetic UV-stable, UL flame rated white plastic radome which can also be painted to match the room or building structure. The HG2408P can be installed for horizontal or vertical polarization and can be mounted flat against the wall or ceiling. Its unique design allows the cable to exit out of the side or from the back of the unit which is ideal for mounting in locations that require the cable to be hidden. In addition, optional mounting brackets are available for this antenna. Custom Connectors If you need a custom connector for this antenna, please contact sales for connector options, prices and availability.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD