L-com HG2407UP-NM

2.4 GHz 7 dBi Omnidirectional MINI PRO Series Antenna N-Male Connector- | L-com HG2407UP-NM
$ 11.562
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2407UP-NM.

L-com

Datasheet2 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of L-com HG2407UP-NM provided by its distributors.

2.4 GHz 7 dBi Omnidirectional MINI PRO Series Antenna N-Male Connector- | L-com HG2407UP-NM
Antenna, 2.4-2.5Ghz, 6.5Dbi, N Connector; Antenna Type:Wifi/Wlan/Bluetooth; Frequency Min:2.4Ghz; Frequency Max:2.5Ghz; Antenna Mounting:N Connector; Gain:6.5Dbi; Vswr:1.5; Input Power:100W; Input Impedance:50Ohm; Product Range:-Rohs Compliant: Yes |L-Com HG2407UP-NM
The HG2407UP-NM is an economical yet high performance omni-directional WiFi antenna designed for the 2.4 GHz ISM band. This compact and lightweight antenna is ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth, public wireless hotspot application and other multipoint applications where wide coverage is desired. Constructed for all weather operation, the HG2407UP features collinear brass elements inside a durable UV-stable white fiberglass radome. The end cap is sealed with a drain holes at the base help prevent condensation build-up inside the antenna. This model features an integral N-Male connector. Optional magnetic mounts are available, see the accessories tab for more information. For additional information and complete specifications, click on the Data Sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD