L-com HG2407UP-NF

2.4 GHz 7 dBi Omnidirectional MINI PRO Series Antenna - N-Female Connector
$ 109.162
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2407UP-NF.

Electro Sonic

Technical Drawing1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.65%

Descriptions

Descriptions of L-com HG2407UP-NF provided by its distributors.

2.4 GHz 7 dBi Omnidirectional MINI PRO Series Antenna - N-Female Connector
Antomni 2.4Ghz 6.5Dbi |L-Com HG2407UP-NF
Bluetooth,General ISM,WiFi 350.52mm
High Performance The HyperGain Model HG2407UP MINI PRO Series is and economical yet high performance omnidirectional Wi-Fi antenna designed for the 2.4GHz ISM band. These compact and lightweight antennas are ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth, public wireless hotspot application and other multipoint applications where wide coverage is desired. Versatile and Economical This antenna features an integral N-Female bulkhead type connector that mounts through the wall of an equipment enclosure. Included with the HG2407UP is a mast mounting kit. Consisting of a heavy-duty steel bracket and a pair of U-bolts, this kit allows installation on masts up to 2.0" in diameter. All Weather Operation Constructed for all weather operation, the HG2407UP features collinear brass elements inside a durable UV-stable white fiberglass radome. The end cap is sealed with a drain holes at the base help prevent condensation build-up inside the antenna.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD