L-com HG2407RD-RTP

L-com 2.4 GHz 7 dBi Rubber Duck Antenna - RP-TNC Plug Connector
$ 37.379
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2407RD-RTP.

Electro Sonic

Technical Drawing1 page9 years ago

ShowMeCables

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HG2407RD-RTP provided by its distributors.

L-com 2.4 GHz 7 dBi Rubber Duck Antenna - RP-TNC Plug Connector
2.4 GHz 7 dBi High Performance Antenna
Bluetooth,General ISM,WiFi 2.4GHz,2.5GHz 2.5GHz 383.54mm
Antrubber Duck 2.4Ghz 7Dbi |L-Com HG2407RD-RTP
This high performance 2.4 GHz omnidirectional "rubber-duck" WiFi antenna provides broad coverage and 7 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth® and other WLAN applications. Measuring 15.1" long, this flexible antenna features a tilt-and-swivel reverse-polarity TNC Plug connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for many access points and radios that are equipped with reverse-polarity TNC connectors including Cisco® AP, Linksys® WAP11, WRT54G, WAP54G and others. For additional information and complete specifications, link on the Data Sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD