L-com HG2407RD-NM

2.4 GHz 7 dBi Rubber Duck Antenna N-Male Connector- | L-com HG2407RD-NM
$ 32.713
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2407RD-NM.

ShowMeCables

Datasheet2 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of L-com HG2407RD-NM provided by its distributors.

2.4 GHz 7 dBi Rubber Duck Antenna N-Male Connector- | L-com HG2407RD-NM
RF ANTENNA, 2.4 TO 2.5GHZ, 7DBI; Antenna Type:WiFi / WLAN / Bluetooth / ISM; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:N Connector; Gain:7dBi; VSWR:2; Input Power:50W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
This high performance 2.4 GHz omnidirectional "rubber-duck" WiFi antenna provides broad coverage and 7 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth® and other WLAN applications. Measuring 13.37" long, this flexible antenna features a tilt-and-swivel N-Male connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is suitable as a replacement RF antenna for many access points and radios that are equipped with N-Female connectors including EnGenius®, smartBridges airPoint, Senao® and others.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD