L-com HG2405U-NMO

2.4 GHz 5 dBi Mobile Omni Wireless LAN Antenna
$ 43.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2405U-NMO.

IHS

Technical Drawing1 page7 years ago

L-com

Inventory History

3 month trend:
+66.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG2405U-NMO provided by its distributors.

2.4 GHz 5 dBi Mobile Omni Wireless LAN Antenna
Base Station/Broadcast Transmission Antenna
2.4 GHZ 5 DBI OMNI ANTENNA - NMO CONNECTOR
ANTENNA RF, 2.4 TO 2.5GHZ, 5DBI;
ANTENNA RF, 2.4 TO 2.5GHZ, 5DBI; Antenna Type:WiFi / WLAN / Bluetooth; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:TAD / NMO; Gain:5dBi; VSWR:1.5; Input Power:100W; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
This very compact yet high performance 2.4 GHz mobile omnidirectional WiFi antenna is ideally suited for multipoint mobile applications including service vehicles, public transportation, law enforcement, mining and construction vehicles, as well a numerous other commercial and industrial applications where mobility and wide coverage is desired. It is compatible with IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth® and other WLAN applications. This compact RF antenna features a standard TAD/NMO Motorola-type mounting system. For additional information and complete specifications, click on the data sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD