L-com HG2405RD-NM

Reverse Polarity Antenna, 2.4 Ghz 5 Dbi, N-male Connector, Rubber Duck Series
$ 32.033
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2405RD-NM.

Electro Sonic

Technical Drawing1 page9 years ago

ShowMeCables

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.88%

Descriptions

Descriptions of L-com HG2405RD-NM provided by its distributors.

REVERSE POLARITY ANTENNA, 2.4 GHZ 5 DBI, N-MALE CONNECTOR, RUBBER DUCK SERIES
RF ANTENNA, 2.4 TO 2.5GHZ, 5.5DBI; Antenna Type:WiFi / WLAN / Bluetooth / ISM; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:N Connector; Gain:5.5dBi; VSWR:2; Input Power:-; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
This compact 2.4 GHz omni-directional "rubber-duck" antenna provides broad coverage and 5.5 dBi gain. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for IEEE 802.11b and 802.11g wireless LANs, Bluetooth® and other WLAN applications. Measuring 8.3 inches long, this flexible antenna features a tilt-and-swivel Type N-Male, allowing them to be used vertically, at a right angle, or any angle in-between. For additional information and complete specifications, click on the Data Sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD