L-com HG2405RD-1-RTP

LCOM 4.5 dBi Rubber Duck Antenna 2, 400-2, 500 MHz RP-TNC Connector
$ 19.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2405RD-1-RTP.

IHS

Datasheet3 pages5 years ago

Electro Sonic

ShowMeCables

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-04-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG2405RD-1-RTP provided by its distributors.

LCOM 4.5 dBi Rubber Duck Antenna 2,400-2,500 MHz RP-TNC Connector
Base Station/Broadcast Transmission Antenna
RF ANTENNA, 2.4 TO 2.5GHZ, 4.52DBI; Antenna Type:WiFi / WLAN / Bluetooth / ISM / IoT; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:RP TNC Connector; Gain:4.52dBi; VSWR:2; Input Power:10W; Input Impedance:50ohm RoHS Compliant: Yes
The HG2405RD-1-RTP from L-com is an economical yet high performance omnidirectional "rubber-duck" antenna designed for the 2.4 GHz ISM band. It features a tilt-and-swivel Reverse Polarity TNC (RP-TNC) male connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for IEEE 802.11b, 802.11g, 802.11n and 802.11ax (WiFi 6) Wireless LANs, Bluetooth, IoT and other applications.The L-com high performance rubber-duck HG2405RD-1-RTP is a flexible antenna providing broad coverage and 4.5 dBi gain. Measuring 8.0 inches long, this 4.5 dBi antenna makes a great upgrade to OEM supplied antennas. It is suitable as a replacement RF antenna for 2.4 GHz radios that are equipped with RP-TNC connectors.This 2.4 GHz WiFi antenna, as well as our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG2405RD1RTP