L-com HG2405MGUR-RSP

2.4 GHz 5 dBi Radome Enclosed Omni Antenna wMagnetic Mount RP-SMA Plug Conne- | L-com HG2405MGUR-RSP
$ 196.957

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2405MGUR-RSP.

Electro Sonic

Technical Drawing1 page9 years ago

Descriptions

Descriptions of L-com HG2405MGUR-RSP provided by its distributors.

2.4 GHz 5 dBi Radome Enclosed Omni Antenna wMagnetic Mount RP-SMA Plug Conne- | L-com HG2405MGUR-RSP
Antmagmnt 2.4Ghz 5Dbi Rsp Con |L-Com HG2405MGUR-RSP
The HyperLink HG2405UR-NMO is a high performance Omni-directional elevated feed antenna designed for the 2.4 GHz ISM band. This compact and lightweight antenna is ideally suited for IEEE 802.11b and 802.11g wireless LANs, public wireless hotspots, Bluetooth® and other multipoint and mobile applications where high gain and wide coverage is desired. This antenna features a co-linear stacked design with an elevated feed point. This allows the antenna to operate using a very small ground plane. Measuring 14.5" long, this antenna features an aesthetic black finish. It features a built-in shock spring and is designed with a standard TAD/NMO Motorola-type mobile base coupled with a magnetic mounting system and 10 feet of high performance low-loss 195-Series cable terminated with a Reverse Polarity SMA Plug connector. A fixed mount is also available for permanent installation through the roof or other vehicle surface. For additional information and complete specifications, click on the data sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD