L-com HG2404MGU-RSP

2.4 GHz 4 dBi Omni Antenna w/ Magnetic Mount 10ft RP-SMA Plug Connector- | L-com HG2404MGU-RSP
$ 122.274

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2404MGU-RSP.

Electro Sonic

Technical Drawing3 pages13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com HG2404MGU-RSP provided by its distributors.

2.4 GHz 4 dBi Omni Antenna w/ Magnetic Mount 10ft RP-SMA Plug Connector- | L-com HG2404MGU-RSP
Antmagmnt 2.4Ghz 4Dbi Rsp 10 |L-Com HG2404MGU-RSP
The HyperLink brand model HG2404MGU is and economical yet high performance omnidirectional antenna and magnetic base designed for the 2.4 GHz ISM band. This compact and lightweight antenna is ideally suited for IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth, public wireless hotspot application and other multipoint applications where wide coverage is desired. Constructed for all weather operation, the HG2404MGU features sealed collinear brass elements inside a durable UV-stable machine gray fiberglass radome. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the HG2404MGU to be mounted in up or down positions. The HG2404MGU features a magnetic base suitable for tabletop or mobile use. Constructed with a heavy-duty magnet to ensure positive mounting, this mount is ideal when portability of the antenna is required. The base features a 10 ft low-loss 195 series cable terminated with a Reverse Polarity SMA Plug connector. Both the antenna and base can also be purchased separately. This antenna can also be purchased as follows: Antenna and magnetic base with 4 ft. 195-series cable - RE04U Series Individual antenna only - HG2404U For additional information and complete specifications, click on the data sheet link below.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD