L-com HG2403UR-NMOW

2.4 GHz 3 dBi White Radome Enclosed Omni Antenna NMO/TAD Connector- | L-com HG2403UR-NMOW
$ 67.227

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2403UR-NMOW.

Electro Sonic

Technical Drawing1 page14 years ago

Descriptions

Descriptions of L-com HG2403UR-NMOW provided by its distributors.

2.4 GHz 3 dBi White Radome Enclosed Omni Antenna NMO/TAD Connector- | L-com HG2403UR-NMOW
RF ANTENNA, 2.4 TO 2.5GHZ, 3DBI; Antenna Type:WiFi / WLAN / Bluetooth / ISM; Frequency Min:2.4GHz; Frequency Max:2.5GHz; Antenna Mounting:TAD / NMO; Gain:3dBi; VSWR:2; Input Power:-; Input Impedance:50ohm; Product Range:- RoHS Compliant: Yes
This very compact 2.4GHz omni WiFi antenna provides broad coverage and 3 dBi gain. They are ideally suited for IEEE 802.11b and 802.11g wireless LANs, Bluetooth® and other applications where wide coverage is desired. This RF antenna is only 2.7" long and features an aesthetic white finish. It is designed with a standard TAD/NMO Motorola-type connection that allows for ease of installation to similar TAD/NMO mounting systems. Because of its near-invisible design this antenna is ideal for use on vehicles where vandal-resistance and aesthetics are important. For additional information and complete specifications, click on the data sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD