L-com HG2403UR-NMOB

Omni Directional Antenna, 2.4 Ghz 3 Dbi Black Radome Enclosed, Nmo Series
$ 58.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2403UR-NMOB.

Electro Sonic

Technical Drawing1 page14 years ago

element14 APAC

Descriptions

Descriptions of L-com HG2403UR-NMOB provided by its distributors.

OMNI DIRECTIONAL ANTENNA, 2.4 GHZ 3 DBI BLACK RADOME ENCLOSED, NMO SERIES
Antenna, Omni Wifi, 2.4Ghz To 2.5Ghz; Tipo De Antena:Wifi Mimo; Frecuencia Mínima:2.4Ghz; Frecuencia Máxima:2.5Ghz; Relación De Onda Estacionaria De Tensión (Vswr):2; Ganancia:-; Potencia De Entrada:-; Impedancia De Entrada:50Ohm |L-Com HG2403UR-NMOB
This very compact 2.4GHz omni WiFi antenna provides broad coverage and 3 dBi gain. They are ideally suited for IEEE 802.11b and 802.11g wireless LANs, Bluetooth® and other applications where wide coverage is desired. This RF antenna is only 2.7" long and features an aesthetic black finish. It is designed with a standard TAD/NMO Motorola-type connection that allows for ease of installation to similar TAD/NMO mounting systems. Because of its near-invisible design this antenna is ideal for use on vehicles where vandal-resistance and aesthetics are important. For additional information and complete specifications, click on the data sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • HG2403UR-NMOB.