The HG2403UR-NFFB is a very compact 2.4GHz Omni WiFi antennas provide broad coverage and 3 dBi gain. They are ideally suited for IEEE 802.11b and 802.11g wireless LANs, Bluetooth® and other applications where wide coverage is desired. This RF antenna is only 2.7" long and features a Black aesthetic ABS plastic radome. White radomes are also available upon request. Designed for bulkhead mounting, the HG2403UR-NFBB features an integral Type-N Female bulkhead connector. Because of its near-invisible design this antenna is ideal for use on vehicles where vandal-resistance and aesthetics are important. For additional information and complete specifications, click on the Data Sheet link in the Downloads section.