L-com HG2403U-NMO

Base Station/Broadcast Transmission Antenna
$ 83.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com HG2403U-NMO.

IHS

Technical Drawing1 page7 years ago

L-com

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com HG2403U-NMO provided by its distributors.

Base Station/Broadcast Transmission Antenna
Antenna Dual Band 3dBi Gain 960MHz/2500MHz
OMIN DIRECTIONAL ANTENNA, 2.4 GHZ, NMO SERIES
Antomni 900Mhz/2.4Ghz 3Dbi |L-Com HG2403U-NMO
This very compact mobile-mount dual band omni antenna is designed to operate in 2.4 GHz or 900 MHz bands and provides broad coverage and 3 dBi gain. The Dual-Band design of this antenna eliminates the need to purchase different antennas for each frequency. In the 2.4 GHz ISM band, it is ideally suited for ISM, IEEE 802.11b, 802.11g and 802.11n wireless LANs, Bluetooth® and other WLAN applications where omni-directional coverage and low visibility are desired. In the 900 MHz band, this antenna is ideally suited for ISM, GSM and RFID applications as well as 900MHz wireless LAN and Cellular systems. This RF antenna is only 2.7" long and features an aesthetic black finish. It is designed with a standard TAD/NMO Motorola-type connection that allows for ease of installation to similar TAD/NMO mounting systems. Because of its near-invisible design this antenna is ideal for use on vehicles where vandal-resistance and aesthetics are important. For additional information and complete specifications, click on the data sheet link in the Downloads tab.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD